5EDGKM-10.16-06P-16-00A(H)
Degson Electronics Co Ltd
Description: Barrier Strip Terminal Block, 52A, 10mm2, 1 Row(s), 1 Deck(s),

Overview of 5EDGKM-10.16-06P-16-00A(H) by Degson Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5EDGKM-10.16-06P-16-00A(H) by Degson Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5EDGKM-10.16-06P-16-00A(H) by Degson Electronics Co Ltd

5EDGKM-10.16-06P-16-00A(H)
Degson Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DEGSON ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, PA66
Fastening Method
SCREW
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
6
Rated Current
52 A
Rated Voltage
600 V
Safety Approval
CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
10 mm2
Wire Gauge
6 AWG
Want to compare parts?
  1. 5EDGKM-10.16-06P-16-00A(H)
    Degson Electronics Co Ltd
    Barrier Strip Terminal Block, 52A, 10mm2, 1 Row(s), 1 Deck(s),
    VS

Alternate Parts for 5EDGKM-10.16-06P-16-00A(H)

This table gives cross-reference parts and alternative options found for 5EDGKM-10.16-06P-16-00A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5EDGKM-10.16-06P-16-00A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5EDGKM-10.16-06P-19-00A(H) Barrier Strip Terminal Block, 52A, 10mm2, 1 Row(s), 1 Deck(s), Degson Electronics Co Ltd 5EDGKM-10.16-06P-16-00A(H) vs 5EDGKM-10.16-06P-19-00A(H)
5EDGKM-10.16-06P-15-00A(H) Barrier Strip Terminal Block, 52A, 10mm2, 1 Row(s), 1 Deck(s), Degson Electronics Co Ltd 5EDGKM-10.16-06P-16-00A(H) vs 5EDGKM-10.16-06P-15-00A(H)
5EDGKM-10.16-06P-13-00A(H) Barrier Strip Terminal Block, 52A, 10mm2, 1 Row(s), 1 Deck(s), Degson Electronics Co Ltd 5EDGKM-10.16-06P-16-00A(H) vs 5EDGKM-10.16-06P-13-00A(H)
5EDGKM-10.16-06P-14-00A(H) Barrier Strip Terminal Block, 52A, 10mm2, 1 Row(s), 1 Deck(s), Degson Electronics Co Ltd 5EDGKM-10.16-06P-16-00A(H) vs 5EDGKM-10.16-06P-14-00A(H)
5EDGKM-10.16-06P-12-00A(H) Barrier Strip Terminal Block, 52A, 10mm2, 1 Row(s), 1 Deck(s), Degson Electronics Co Ltd 5EDGKM-10.16-06P-16-00A(H) vs 5EDGKM-10.16-06P-12-00A(H)
5EDGKM-10.16-06P-11-00A(H) Barrier Strip Terminal Block, 52A, 10mm2, 1 Row(s), 1 Deck(s), Degson Electronics Co Ltd 5EDGKM-10.16-06P-16-00A(H) vs 5EDGKM-10.16-06P-11-00A(H)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5EDGKM-10.16-06P-16-00A(H) by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5EDGKM-10.16-06P-16-00A(H... by Degson Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 5EDGKM-10.16-06P-16-00A(H... would you like to use for your alert(s)?
  • Please alert me when 5EDGKM-10.16-06P-16-00A(H... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5EDGKM-10.16-06P-16-00A(H... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5EDGKM-10.16-06P-16-00A(H... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5EDGKM-10.16-06P-16-00A(H... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5EDGKM-10.16-06P-16-00A(H....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5EDGKM-10.16-06P-16-00A(H) by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: