5EDGKM-10.16-06P-16-00A(H)
vs
5EDGKM-10.16-06P-12-00A(H)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
DEGSON ELECTRONICS CO LTD
DEGSON ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Category CO2 Kg
3.89
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
Qualifications
UL
Additional Feature
STANDARD: UL 94V-0, PA66
STANDARD: UL 94V-0, PA66
Fastening Method
SCREW
SCREW
Mounting Type
CONNECTOR
CONNECTOR
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
6
6
Rated Current
52 A
52 A
Rated Voltage
600 V
600 V
Safety Approval
CE; CUL; IEC; UL; VDE
CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
10 mm2
10 mm2
Wire Gauge
6 AWG
6 AWG
Base Number Matches
1
1
Compare 5EDGKM-10.16-06P-16-00A(H) with alternatives
Compare 5EDGKM-10.16-06P-12-00A(H) with alternatives