Part Details for 5DDF3560AAX2M by KEMET Corporation
Overview of 5DDF3560AAX2M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5DDF3560AAX2M
5DDF3560AAX2M CAD Models
5DDF3560AAX2M Part Data Attributes
|
5DDF3560AAX2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
5DDF3560AAX2M
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5DDF3560AAX2M
This table gives cross-reference parts and alternative options found for 5DDF3560AAX2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5DDF3560AAX2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5DDF3560AAN2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3560AAX2M vs 5DDF3560AAN2M |
F5DDF3560CKA2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3560AAX2M vs F5DDF3560CKA2M |
F5DDF3560CKH2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3560AAX2M vs F5DDF3560CKH2M |
F5DDF3560CKT2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3560AAX2M vs F5DDF3560CKT2M |
PM94N-00.56UF+/-20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, DIP-12 | EXXELIA Group | 5DDF3560AAX2M vs PM94N-00.56UF+/-20%63V |
F5DDF3560CKE2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3560AAX2M vs F5DDF3560CKE2M |
5DDF3560Z3B2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3560AAX2M vs 5DDF3560Z3B2M |
PM50C0.56UF20%63V | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 5DDF3560AAX2M vs PM50C0.56UF20%63V |
F5DDF3560CKG2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3560AAX2M vs F5DDF3560CKG2M |
F5DDF3560AAA2M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5DDF3560AAX2M vs F5DDF3560AAA2M |