PM94N-00.56UF+/-20%63V
EXXELIA Group
Description: Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, DIP-12

Overview of PM94N-00.56UF+/-20%63V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PM94N-00.56UF+/-20%63V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM94N-00.56UF+/-20%63V by EXXELIA Group

PM94N-00.56UF+/-20%63V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PM94N-00.56UF+/-20%63V
    EXXELIA Group
    Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, DIP-12
    VS

Alternate Parts for PM94N-00.56UF+/-20%63V

This table gives cross-reference parts and alternative options found for PM94N-00.56UF+/-20%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM94N-00.56UF+/-20%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5DDF3560AAN2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM94N-00.56UF+/-20%63V vs 5DDF3560AAN2M
F5DDF3560CKA2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM94N-00.56UF+/-20%63V vs F5DDF3560CKA2M
F5DDF3560CKH2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM94N-00.56UF+/-20%63V vs F5DDF3560CKH2M
F5DDF3560CKT2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM94N-00.56UF+/-20%63V vs F5DDF3560CKT2M
F5DDF3560CKE2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM94N-00.56UF+/-20%63V vs F5DDF3560CKE2M
5DDF3560Z3B2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM94N-00.56UF+/-20%63V vs 5DDF3560Z3B2M
PM50C0.56UF20%63V Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM94N-00.56UF+/-20%63V vs PM50C0.56UF20%63V
F5DDF3560CKG2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM94N-00.56UF+/-20%63V vs F5DDF3560CKG2M
F5DDF3560AAA2M Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PM94N-00.56UF+/-20%63V vs F5DDF3560AAA2M
PM60C0.56UF+/-20%63V Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PM94N-00.56UF+/-20%63V vs PM60C0.56UF+/-20%63V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM94N-00.56UF+/-20%63V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM94N-00.56UF+/-20%63V by EXXELIA Group

Select Manufacturer
Which Manufacturer of PM94N-00.56UF+/-20%63V would you like to use for your alert(s)?
  • Please alert me when PM94N-00.56UF+/-20%63V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM94N-00.56UF+/-20%63V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM94N-00.56UF+/-20%63V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM94N-00.56UF+/-20%63V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM94N-00.56UF+/-20%63V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM94N-00.56UF+/-20%63V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: