Part Details for 597-3209-207F by Dialight
Overview of 597-3209-207F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 597-3209-207F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5306
|
Newark | Smd Led Plcc4 Org 50Ma 7"reel/Reel Rohs Compliant: Yes |Dialight 597-3209-207F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4140 | Buy Now |
DISTI #
71265558
|
RS | SMD LED PLCC4 ORG 50MA 7 | Dialight 597-3209-207F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.4370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3190 / $0.6682 | Buy Now |
DISTI #
597-3209-207F
|
TTI | Standard LEDs - SMD SMD LED PLCC4 ORG 50MA 7"REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4280 | Buy Now |
Part Details for 597-3209-207F
597-3209-207F CAD Models
597-3209-207F Part Data Attributes:
|
597-3209-207F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3209-207F
Dialight
Single Color LED, Orange, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 2240.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.805 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for 597-3209-207F
This table gives cross-reference parts and alternative options found for 597-3209-207F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3209-207F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3209-202F | Single Color LED, Orange, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Dialight | 597-3209-207F vs 597-3209-202F |