Part Details for 597-3209-202F by Dialight
Overview of 597-3209-202F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-3209-202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5305
|
Newark | Smd Led Plcc4 Org 50Ma Smpstr/Strip Rohs Compliant: Yes |Dialight 597-3209-202F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 / $1.8100 | Buy Now |
DISTI #
645-597-3209-202F
|
Mouser Electronics | Standard LEDs - SMD Smd Led PLCC4 Org 50ma SmpStr RoHS: Compliant | 0 |
|
$0.6260 / $1.7000 | Order Now |
DISTI #
71265557
|
RS | SMD LED PLCC4 ORG 50MA SMPSTR | Dialight 597-3209-202F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | Standard LEDs - SMD Smd Led PLCC4 Org 50ma SmpStr RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$0.6730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6690 / $1.0060 | Buy Now |
Part Details for 597-3209-202F
597-3209-202F CAD Models
597-3209-202F Part Data Attributes:
|
597-3209-202F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3209-202F
Dialight
Single Color LED, Orange, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | ORANGE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.07 A | |
Luminous Intensity-Nom | 2240.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.805 mm | |
Packing Method | STRIP | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for 597-3209-202F
This table gives cross-reference parts and alternative options found for 597-3209-202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3209-202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3209-207F | Single Color LED, Orange, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Dialight | 597-3209-202F vs 597-3209-207F |