597-3121-207F
Dialight
Description: Single Color LED, High Efficiency Red, Water Clear, 2.387mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 597-3121-207F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4207F Toshiba Electronic Devices & Storage Corporation Intelligent power device 600V (High voltage PWM DC brushless motor driver)

Price & Stock for 597-3121-207F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 23X5468
Newark Led, Round, 20Mcd, Red, Smd, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:2.39Mm, Forward Current If:10Ma, Forward Voltage:1.75V, Wavelength Typ:660Nm, Luminous Intensity:20Mcd, Viewing Angle:120°, Lens Shape:Round Rohs Compliant: Yes |Dialight 597-3121-207F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 30K4904
Newark Led, Red, 2.39Mm, 20Mcd, 660Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:2.39Mm, Forward Current If:10Ma, Forward Voltage:1.75V, Wavelength Typ:660Nm, Luminous Intensity:20Mcd, Viewing Angle:120°, Lens Shape:Round, Colour:Red Rohs Compliant: Yes |Dialight 597-3121-207F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
Onlinecomponents.com LED Uni-Color Red 660nm 2-Pin SMD T/R RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Quest Components SINGLE COLOR LED, HIGH EFFICIENCY RED, 2.387 mm 380
  • 1 $0.4455
  • 55 $0.2970
  • 203 $0.2079
$0.2079 / $0.4455 Buy Now

CAD Models for 597-3121-207F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 597-3121-207F by Dialight

597-3121-207F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
SUPPORTS INFRARED
Color
HIGH EFFICIENCY RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e2
Lens Type
WATER CLEAR
Luminous Intensity-Nom
35.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.905 mm
Packing Method
TR, 7 INCH
Peak Wavelength
660 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
2.387 mm
Surface Mount
YES
Terminal Finish
Tin/Silver/Nickel (Sn/Ag/Ni)
Terminal Pitch
2.794 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 597-3121-207F
    Dialight
    Single Color LED, High Efficiency Red, Water Clear, 2.387mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 597-3121-207F

This table gives cross-reference parts and alternative options found for 597-3121-207F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3121-207F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
597-3121-202 Single Color LED, Red, 2.39mm, Dialight 597-3121-207F vs 597-3121-202
597-3121-202F Single Color LED, High Efficiency Red, Water Clear, 2.387mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Dialight 597-3121-207F vs 597-3121-202F
Part Number Description Manufacturer Compare
597-3121-202F Single Color LED, High Efficiency Red, Water Clear, 2.387mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Dialight 597-3121-207F vs 597-3121-202F
597-3121207 SINGLE COLOR LED, RED, 2.39mm, 2 PIN Dialight 597-3121-207F vs 597-3121207

Related Parts for 597-3121-207F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 597-3121-207F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 597-3121-207F by Dialight

  • Please alert me when 597-3121-207F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 597-3121-207F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 597-3121-207F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 597-3121-207F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 597-3121-207F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 597-3121-207F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: