Part Details for 597-3121-202F by Dialight
Overview of 597-3121-202F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3121EDE#TRPBF | Analog Devices | 15V, 1.5A Sync Boost DC/DC Con | |
ADA4312-1ACPZ-R2 | Analog Devices | High Bandwidth Power Line Driv | |
ADA4312-1ACPZ-R7 | Analog Devices | High Bandwidth Power Line Driv |
Price & Stock for 597-3121-202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71265550
|
RS | SMD LED PLCC R SAMPLE STRIP | Dialight 597-3121-202F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4030 / $0.4740 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin SMD Strip RoHS: Compliant | 0 |
|
$0.3710 / $0.4438 | Buy Now |
Part Details for 597-3121-202F
597-3121-202F CAD Models
597-3121-202F Part Data Attributes
|
597-3121-202F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-3121-202F
Dialight
Single Color LED, High Efficiency Red, Water Clear, 2.387mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e2 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.905 mm | |
Packing Method | STRIP | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 2.387 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 2.794 mm | |
Viewing Angle | 120 deg |
Alternate Parts for 597-3121-202F
This table gives cross-reference parts and alternative options found for 597-3121-202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-3121-202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-3121-202 | Single Color LED, Red, 2.39mm, | Dialight | 597-3121-202F vs 597-3121-202 |
597-3121-207F | Single Color LED, High Efficiency Red, Water Clear, 2.387mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Dialight | 597-3121-202F vs 597-3121-207F |