Part Details for 597-2311-407 by Dialight
Overview of 597-2311-407 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-2311-407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 560nm 2-Pin SMD T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 10169 |
|
$0.1755 / $0.6750 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 1896 |
|
$0.2475 / $0.5940 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 101 |
|
$0.4578 / $0.7630 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 1292 |
|
$0.3080 / $0.7700 | Buy Now |
|
Quest Components | LED, Surface Mount, Green | 2836 |
|
$0.2340 / $0.9000 | Buy Now |
Part Details for 597-2311-407
597-2311-407 CAD Models
597-2311-407 Part Data Attributes
|
597-2311-407
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-2311-407
Dialight
Single Color LED, Green, Water Clear, 2mm, SURFACE MOUNT PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.75 mm | |
Viewing Angle | 130 deg |
Alternate Parts for 597-2311-407
This table gives cross-reference parts and alternative options found for 597-2311-407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-2311-407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-2311-402F | Single Color LED, Green, 2mm, | Dialight | 597-2311-407 vs 597-2311-402F |
PG1101F-TR | Single Color LED, Green, Water Clear, 2mm, | Stanley Electric Co | 597-2311-407 vs PG1101F-TR |