Part Details for 597-2311-402F by Dialight
Overview of 597-2311-402F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 597-2311-402F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4864
|
Newark | Led, Green, 2Mm, 5.2Mcd, 560Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:2Mm, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:560Nm, Luminous Intensity:5.2Mcd, Viewing Angle:130°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Dialight 597-2311-402F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.3510 | Buy Now |
DISTI #
87M9075
|
Newark | Smd 1208 Rt Ang G Samp Strip Rohs Compliant: Yes |Dialight 597-2311-402F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71265491
|
RS | SMD 1208 RT ANG G SAMP STRIP | Dialight 597-2311-402F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.3690 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 560nm 2-Pin SMD Strip RoHS: Compliant |
2340 Partner Stock |
|
$0.2891 / $0.3344 | Buy Now |
|
Master Electronics | LED Uni-Color Green 560nm 2-Pin SMD Strip RoHS: Compliant |
2340 Partner Stock |
|
$0.2891 / $0.3344 | Buy Now |
Part Details for 597-2311-402F
597-2311-402F CAD Models
597-2311-402F Part Data Attributes
|
597-2311-402F
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-2311-402F
Dialight
Single Color LED, Green, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Nom | 5.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TAPE | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Copper/Nickel/Gold (Cu/Ni/Au) | |
Terminal Pitch | 2.75 mm | |
Viewing Angle | 130 deg |
Alternate Parts for 597-2311-402F
This table gives cross-reference parts and alternative options found for 597-2311-402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-2311-402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-2311-407 | Single Color LED, Green, Water Clear, 2mm, SURFACE MOUNT PACKAGE-3 | Dialight | 597-2311-402F vs 597-2311-407 |
PG1101F-TR | Single Color LED, Green, Water Clear, 2mm, | Stanley Electric Co | 597-2311-402F vs PG1101F-TR |