Part Details for 5962R9663501VCC by Intersil Corporation
Overview of 5962R9663501VCC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962R9663501VCC
5962R9663501VCC CAD Models
5962R9663501VCC Part Data Attributes
|
5962R9663501VCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9663501VCC
Intersil Corporation
4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; FREE RUNNING/GATABLE ASTABLE OPERATING MODES OSCILLATOR OUTPUT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.43 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1350 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9663501VCC
This table gives cross-reference parts and alternative options found for 5962R9663501VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9663501VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4047BFMSH | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | 5962R9663501VCC vs CD4047BFMSH |
HCC4047BF | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 5962R9663501VCC vs HCC4047BF |
CD4047BFMS | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | 5962R9663501VCC vs CD4047BFMS |
HEF4047BD | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | 5962R9663501VCC vs HEF4047BD |
HEF4047BP | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | NXP Semiconductors | 5962R9663501VCC vs HEF4047BP |
CD4047BEE4 | CMOS Low-Power Monostable/Astable Multivibrator 14-PDIP -55 to 125 | Texas Instruments | 5962R9663501VCC vs CD4047BEE4 |
5962-8102001CA | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 5962R9663501VCC vs 5962-8102001CA |
CD4047BFX | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | 5962R9663501VCC vs CD4047BFX |
CD4047BCN | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 5962R9663501VCC vs CD4047BCN |
CD4047BDMSR | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Intersil Corporation | 5962R9663501VCC vs CD4047BDMSR |