Part Details for 5962R9582101QQC by Intersil Corporation
Overview of 5962R9582101QQC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9582101QQC
5962R9582101QQC CAD Models
5962R9582101QQC Part Data Attributes:
|
5962R9582101QQC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9582101QQC
Intersil Corporation
4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | HS-80C86RH; HS-80C85RH | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e4 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962R9582101QQC
This table gives cross-reference parts and alternative options found for 5962R9582101QQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582101QQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-82C37ARH-Q | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | 5962R9582101QQC vs HS1-82C37ARH-Q |
5962R9582101VQC | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | 5962R9582101QQC vs 5962R9582101VQC |
MD82C37A-5/B | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | 5962R9582101QQC vs MD82C37A-5/B |