Part Details for 5962R9573201VXC by Intersil Corporation
Overview of 5962R9573201VXC by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962R9573201VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INVERTER, HCT SERIES, 6-FUNC, 1-INPUT, CMOS, CDFP14 | 45 |
|
$150.0000 / $187.5000 | Buy Now |
|
Quest Components | INVERTER, HCT SERIES, 6-FUNC, 1-INPUT, CMOS, CDFP14 | 5 |
|
$212.5000 / $218.7500 | Buy Now |
Part Details for 5962R9573201VXC
5962R9573201VXC CAD Models
5962R9573201VXC Part Data Attributes
|
5962R9573201VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9573201VXC
Intersil Corporation
HCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHONOLOGY | |
Family | HCT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.525 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for 5962R9573201VXC
This table gives cross-reference parts and alternative options found for 5962R9573201VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9573201VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS04KMSR | HCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962R9573201VXC vs HCTS04KMSR |
5962R9573201VXX | HCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | 5962R9573201VXC vs 5962R9573201VXX |