Part Details for HCTS04KMSR by Intersil Corporation
Overview of HCTS04KMSR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCTS04KMSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$623.0396 / $641.3643 | Buy Now |
Part Details for HCTS04KMSR
HCTS04KMSR CAD Models
HCTS04KMSR Part Data Attributes:
|
HCTS04KMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS04KMSR
Intersil Corporation
HCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 6.285 mm |
Alternate Parts for HCTS04KMSR
This table gives cross-reference parts and alternative options found for HCTS04KMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS04KMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS04KMSH | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDFP14 | Harris Semiconductor | HCTS04KMSR vs HCTS04KMSH |
5962R9573201VXC | HCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | HCTS04KMSR vs 5962R9573201VXC |
5962R9573201VXX | HCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | HCTS04KMSR vs 5962R9573201VXX |