There are no models available for this part yet.
Overview of 5962R9553601VXX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for 5962R9553601VXX by Texas Instruments
Part Data Attributes for 5962R9553601VXX by Texas Instruments
5962R9553601VXX
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
1.2 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-GDSO-G10
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Want to compare parts?
-
5962R9553601VXXTexas InstrumentsOP-AMP, 7000uV OFFSET-MAX, CDSO10, GULL WING, FP-10VS
-
Alternate Parts for 5962R9553601VXX
This table gives cross-reference parts and alternative options found for 5962R9553601VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9553601VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9553601VXA | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDSO10, CERAMIC, FP-10 | Texas Instruments | 5962R9553601VXX vs 5962-9553601VXA |
5962F9553602VXA | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | 5962R9553601VXX vs 5962F9553602VXA |
LM7171AMWG-QML/NOPB | IC OP-AMP, Operational Amplifier | Texas Instruments | 5962R9553601VXX vs LM7171AMWG-QML/NOPB |
5962-9553601QXX | IC OP-AMP, 7000 uV OFFSET-MAX, 125 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | 5962R9553601VXX vs 5962-9553601QXX |
5962F9553601QXX | OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDSO10, CERAMIC, FP-10 | Texas Instruments | 5962R9553601VXX vs 5962F9553601QXX |
5962F9553601VXX | IC OP-AMP, 1500 uV OFFSET-MAX, 170 MHz BAND WIDTH, CDSO10, CERAMIC, FP-10, Operational Amplifier | National Semiconductor Corporation | 5962R9553601VXX vs 5962F9553601VXX |
LM7171AMWGFQMLV | Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 | Texas Instruments | 5962R9553601VXX vs LM7171AMWGFQMLV |
LM7171AMWG-QML | IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | 5962R9553601VXX vs LM7171AMWG-QML |
LM7171AMWG-QMLV | OP-AMP, 1500uV OFFSET-MAX, 200MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R9553601VXX vs LM7171AMWG-QMLV |
5962F9553602VXA | OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R9553601VXX vs 5962F9553602VXA |