Amplifier Circuits
5962F9553602VXA
Description: IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier

Overview of 5962F9553602VXA by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for 5962F9553602VXA by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F9553602VXA by National Semiconductor Corporation

5962F9553602VXA
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP10,.4
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
12 µA
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES (AVCL>=2)
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-GDSO-G10
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
SOP
Package Equivalence Code
SOP10,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.33 mm
Slew Rate-Nom
2400 V/us
Supply Current-Max
9.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Unity Gain BW-Nom
200000
Voltage Gain-Min
2200
Wideband
YES
Width
6.12 mm
Want to compare parts?
  1. 5962F9553602VXA
    National Semiconductor Corporation
    IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier
    VS

Alternate Parts for 5962F9553602VXA

This table gives cross-reference parts and alternative options found for 5962F9553602VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9553602VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9553601VXX OP-AMP, 7000uV OFFSET-MAX, CDSO10, GULL WING, FP-10 Texas Instruments 5962F9553602VXA vs 5962R9553601VXX
5962-9553601VXA OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDSO10, CERAMIC, FP-10 Texas Instruments 5962F9553602VXA vs 5962-9553601VXA
LM7171AMWG-QML/NOPB IC OP-AMP, Operational Amplifier Texas Instruments 5962F9553602VXA vs LM7171AMWG-QML/NOPB
5962-9553601QXX IC OP-AMP, 7000 uV OFFSET-MAX, 125 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier National Semiconductor Corporation 5962F9553602VXA vs 5962-9553601QXX
5962F9553601QXX OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDSO10, CERAMIC, FP-10 Texas Instruments 5962F9553602VXA vs 5962F9553601QXX
5962F9553601VXX IC OP-AMP, 1500 uV OFFSET-MAX, 170 MHz BAND WIDTH, CDSO10, CERAMIC, FP-10, Operational Amplifier National Semiconductor Corporation 5962F9553602VXA vs 5962F9553601VXX
LM7171AMWGFQMLV Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 Texas Instruments 5962F9553602VXA vs LM7171AMWGFQMLV
LM7171AMWG-QML IC OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier National Semiconductor Corporation 5962F9553602VXA vs LM7171AMWG-QML
LM7171AMWG-QMLV OP-AMP, 1500uV OFFSET-MAX, 200MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 Texas Instruments 5962F9553602VXA vs LM7171AMWG-QMLV
5962F9553602VXA OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 Texas Instruments 5962F9553602VXA vs 5962F9553602VXA
Part Number Description Manufacturer Compare
5962R9553601VXA OP-AMP, 7000uV OFFSET-MAX, CDSO10, GULL WING, FP-10 Texas Instruments 5962F9553602VXA vs 5962R9553601VXA
5962R9553601VXX OP-AMP, 7000uV OFFSET-MAX, CDSO10, GULL WING, FP-10 Texas Instruments 5962F9553602VXA vs 5962R9553601VXX
5962R9553601QXX OP-AMP, 7000uV OFFSET-MAX, CDSO10, GULL WING, FP-10 Texas Instruments 5962F9553602VXA vs 5962R9553601QXX
5962F9553601VXA Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 Texas Instruments 5962F9553602VXA vs 5962F9553601VXA
5962-9553601VXA OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDSO10, CERAMIC, FP-10 Texas Instruments 5962F9553602VXA vs 5962-9553601VXA
5962-9553601VXX OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 Texas Instruments 5962F9553602VXA vs 5962-9553601VXX
5962F9553601QXX OP-AMP, 1500uV OFFSET-MAX, 170MHz BAND WIDTH, CDSO10, CERAMIC, FP-10 Texas Instruments 5962F9553602VXA vs 5962F9553601QXX
LM7171AMWG-QML/NOPB IC OP-AMP, Operational Amplifier Texas Instruments 5962F9553602VXA vs LM7171AMWG-QML/NOPB
LM7171AMWGFQMLV Very high-speed, high output current, voltage feedback amplifier 10-CFP -55 to 125 Texas Instruments 5962F9553602VXA vs LM7171AMWGFQMLV
5962F9553602VXA OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 Texas Instruments 5962F9553602VXA vs 5962F9553602VXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9553602VXA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9553602VXA by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 5962F9553602VXA would you like to use for your alert(s)?
  • Please alert me when 5962F9553602VXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F9553602VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9553602VXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F9553602VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9553602VXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9553602VXA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: