Part Details for 5962R8551401VGA by Analog Devices Inc
Results Overview of 5962R8551401VGA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962R8551401VGA Information
5962R8551401VGA by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 5962R8551401VGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 5V, TRIM/ADJUSTABLE, BIPOLAR, MBCY8 | 9 |
|
$189.0000 / $202.5000 | Buy Now |
DISTI #
5962R8551401VGA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5962R8551401VGA
5962R8551401VGA CAD Models
5962R8551401VGA Part Data Attributes
|
5962R8551401VGA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962R8551401VGA
Analog Devices Inc
Aerospace +5V Precision Voltage Ref./Temp. Transducer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | METAL CAN, 8PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.025 V | |
Output Voltage-Min | 4.975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% |
Alternate Parts for 5962R8551401VGA
This table gives cross-reference parts and alternative options found for 5962R8551401VGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8551401VGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85514022C | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CQCC20, CERAMIC, QCC-20 | 5962R8551401VGA vs 85514022C |
85514022X | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CQCC20, CERAMIC, QCC-20 | 5962R8551401VGA vs 85514022X |
5962R8551401V2A | Analog Devices Inc | Check for Price | Aerospace +5V Precision Voltage Ref./Temp. Transducer | 5962R8551401VGA vs 5962R8551401V2A |
5962R8551401VGA Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the 5962R8551401VGA involve using a 4-layer board with a solid ground plane, placing decoupling capacitors close to the device, and ensuring good thermal conductivity to dissipate heat. A thermal pad on the bottom of the package can be connected to a thermal plane or a heat sink for improved heat dissipation.
-
To ensure signal integrity and minimize EMI, use differential signaling, keep signal traces short and away from noise sources, use shielding or guard rings around sensitive signals, and follow proper PCB stack-up and layout guidelines. Additionally, consider using EMI filters or common-mode chokes to reduce emissions.
-
Operating the 5962R8551401VGA beyond the recommended operating conditions can lead to reduced performance, increased power consumption, and potentially even device damage or failure. It's essential to ensure that the device operates within the specified temperature range, voltage supply, and clock frequency to maintain reliability and performance.
-
To troubleshoot issues with the 5962R8551401VGA, start by reviewing the datasheet and application notes to ensure proper configuration and usage. Use debugging tools, such as logic analyzers or oscilloscopes, to monitor signals and identify potential issues. Check for proper power supply, clock signal integrity, and signal routing. If issues persist, consult with Analog Devices Inc support or a qualified engineer for further assistance.
-
Yes, for radiation-hardened or high-reliability applications, it's essential to follow specific guidelines and requirements. The 5962R8551401VGA is designed to meet certain radiation and reliability standards, but additional considerations may be necessary, such as using radiation-hardened components, implementing error correction mechanisms, and following specific testing and validation procedures.