Part Details for 5962R7802005VEA by National Semiconductor Corporation
Overview of 5962R7802005VEA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for 5962R7802005VEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962R7802005VEA-ND
|
DigiKey | IC RECEIVER 0/4 16CDIP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$419.4600 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 - Dual marked (DS26F32MJRQMLV) RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$359.9800 / $423.5000 | Buy Now |
Part Details for 5962R7802005VEA
5962R7802005VEA CAD Models
5962R7802005VEA Part Data Attributes
|
5962R7802005VEA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R7802005VEA
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 23 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R7802005VEA
This table gives cross-reference parts and alternative options found for 5962R7802005VEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R7802005VEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS193NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | 5962R7802005VEA vs SN75ALS193NE4 |
DS26F32MJ | Line Receiver, 1 Func, 4 Rcvr, BIPolar, CDIP16 | National Semiconductor Corporation | 5962R7802005VEA vs DS26F32MJ |
5962F7802005QEA | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | 5962R7802005VEA vs 5962F7802005QEA |
DS26F32MJ | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962R7802005VEA vs DS26F32MJ |
5962R7802005QEX | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962R7802005VEA vs 5962R7802005QEX |
SN75ALS193N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | 5962R7802005VEA vs SN75ALS193N |
5962R7802005QEA | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962R7802005VEA vs 5962R7802005QEA |
5962-7802005VEA | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962R7802005VEA vs 5962-7802005VEA |
DS26F32MJFQMLV | QUAD LINE RECEIVER, CDIP16, CERDIP-16 | Texas Instruments | 5962R7802005VEA vs DS26F32MJFQMLV |
DS26F32MJ-QMLV | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962R7802005VEA vs DS26F32MJ-QMLV |