Part Details for 5962R0052001VVX by Intersil Corporation
Overview of 5962R0052001VVX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0052001VVX
5962R0052001VVX CAD Models
5962R0052001VVX Part Data Attributes
|
5962R0052001VVX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R0052001VVX
Intersil Corporation
8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, CERAMIC, DIP2-18
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Turn-off Time | 11 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |
Alternate Parts for 5962R0052001VVX
This table gives cross-reference parts and alternative options found for 5962R0052001VVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0052001VVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDS2981H | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | 5962R0052001VVX vs UDS2981H |
UDS2981R883 | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.5A, CDIP18, HERMETIC SEALED, CERDIP-18 | 5962R0052001VVX vs UDS2981R883 |
5962R0052001QVX | Intersil Corporation | Check for Price | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, CERAMIC, DIP2-18 | 5962R0052001VVX vs 5962R0052001QVX |