Part Details for 5962R0050101V9A by Texas Instruments
Overview of 5962R0050101V9A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0050101V9A
5962R0050101V9A CAD Models
5962R0050101V9A Part Data Attributes:
|
5962R0050101V9A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R0050101V9A
Texas Instruments
Radiation-hardened QMLV, 2.5-V shunt voltage reference 0-DIESALE -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-46 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | YES |
Alternate Parts for 5962R0050101V9A
This table gives cross-reference parts and alternative options found for 5962R0050101V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0050101V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431AIZ/LFT1 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | 5962R0050101V9A vs LM431AIZ/LFT1 |
LM431AIZ | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 10000-BLKBG | onsemi | 5962R0050101V9A vs LM431AIZ |
5962R0050102V9A | Radiation-hardened QMLV, 2.5-V shunt voltage reference 0-DIESALE -55 to 125 | Texas Instruments | 5962R0050101V9A vs 5962R0050102V9A |
LM136-2.5MD8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC, DIE | Texas Instruments | 5962R0050101V9A vs LM136-2.5MD8 |
LM431AIZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | 5962R0050101V9A vs LM431AIZ/NOPB |