5962L8947903VHA
Analog Devices Inc
Description: Aerospace +10V Precision Voltage Reference

Overview of 5962L8947903VHA by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5962L8947903VHA by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5962L8947903VHA
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for 5962L8947903VHA by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962L8947903VHA by Analog Devices Inc

5962L8947903VHA
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DFP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-GDFP-F10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
10.3 V
Output Voltage-Min
9.7 V
Output Voltage-Nom
10 V
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QFF
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
33 V
Supply Voltage-Min (Vsup)
13 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temp Coef of Voltage-Max
8.5 ppm/°C
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Dose
50k Rad(Si) V
Trim/Adjustable Output
YES
Want to compare parts?
  1. 5962L8947903VHA
    Analog Devices Inc
    Aerospace +10V Precision Voltage Reference
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962L8947903VHA by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962L8947903VHA by Analog Devices Inc

  • Please alert me when 5962L8947903VHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962L8947903VHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962L8947903VHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962L8947903VHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962L8947903VHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962L8947903VHA by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: