Part Details for 5962H9659601QXX by Cobham Semiconductor Solutions
Overview of 5962H9659601QXX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9659601QXX
5962H9659601QXX CAD Models
5962H9659601QXX Part Data Attributes
|
5962H9659601QXX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962H9659601QXX
Cobham Semiconductor Solutions
NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0/e4 | |
Length | 9.525 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD/GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for 5962H9659601QXX
This table gives cross-reference parts and alternative options found for 5962H9659601QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9659601QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9659601VXC | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | 5962H9659601QXX vs 5962H9659601VXC |
5962R9659601QXA | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9659601QXX vs 5962R9659601QXA |
5962H9659601VXX | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9659601QXX vs 5962H9659601VXX |
5962H9659601VXC | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9659601QXX vs 5962H9659601VXC |
5962H9659601QXC | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9659601QXX vs 5962H9659601QXC |
5962H9659601QXA | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | 5962H9659601QXX vs 5962H9659601QXA |
5962H9659601VXC | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Power Products | 5962H9659601QXX vs 5962H9659601VXC |
5962R9659601QXC | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962H9659601QXX vs 5962R9659601QXC |
5962H9659601VXX | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Power Products | 5962H9659601QXX vs 5962H9659601VXX |
5962H9659601VXA | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Power Products | 5962H9659601QXX vs 5962H9659601VXA |