Part Details for 5962H9659601VCX by Cobham Semiconductor Solutions
Overview of 5962H9659601VCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9659601VCX
5962H9659601VCX CAD Models
5962H9659601VCX Part Data Attributes
|
5962H9659601VCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962H9659601VCX
Cobham Semiconductor Solutions
NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0/e4 | |
Length | 19.43 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD/GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962H9659601VCX
This table gives cross-reference parts and alternative options found for 5962H9659601VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9659601VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9659601QCA | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962H9659601VCX vs 5962R9659601QCA |
5962R9659601QCX | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962H9659601VCX vs 5962R9659601QCX |
5962H9659601QCA | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | 5962H9659601VCX vs 5962H9659601QCA |
5962H9659601QCX | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | 5962H9659601VCX vs 5962H9659601QCX |
5962H9659601QCX | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962H9659601VCX vs 5962H9659601QCX |
5962H9659601QCC | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962H9659601VCX vs 5962H9659601QCC |
5962R9659601VCC | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962H9659601VCX vs 5962R9659601VCC |
5962H9659601VCX | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | 5962H9659601VCX vs 5962H9659601VCX |
5962H9659601VCA | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 5962H9659601VCX vs 5962H9659601VCA |
5962H9659601VCC | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | 5962H9659601VCX vs 5962H9659601VCC |