Part Details for 5962G-9865104VYA by Cobham Semiconductor Solutions
Overview of 5962G-9865104VYA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G-9865104VYA
5962G-9865104VYA CAD Models
5962G-9865104VYA Part Data Attributes
|
5962G-9865104VYA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962G-9865104VYA
Cobham Semiconductor Solutions
QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | QFF, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDFP-F16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Transmit Delay-Max | 1.5 ns | |
Width | 6.731 mm |
Alternate Parts for 5962G-9865104VYA
This table gives cross-reference parts and alternative options found for 5962G-9865104VYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G-9865104VYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962G-9865104VYX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962G-9865104VYA vs 5962G-9865104VYX |