Part Details for 5962F0150901VXC by Intersil Corporation
Overview of 5962F0150901VXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962F0150901VXC
5962F0150901VXC CAD Models
5962F0150901VXC Part Data Attributes:
|
5962F0150901VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F0150901VXC
Intersil Corporation
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, DFP18, DFP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | QFF, FL18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-XDFP-F18 | |
JESD-609 Code | e4 | |
Length | 11.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Equivalence Code | FL18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 8.3 mm |
Alternate Parts for 5962F0150901VXC
This table gives cross-reference parts and alternative options found for 5962F0150901VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0150901VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0150901VXX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDFP18, CERAMIC, DFP-18 | Intersil Corporation | 5962F0150901VXC vs 5962F0150901VXX |
5962F0150901QXC | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, DFP18, DFP-18 | Intersil Corporation | 5962F0150901VXC vs 5962F0150901QXC |