Programmable Logic
5962R9957401QXA
AMD Xilinx
Description: Field Programmable Gate Array, 1124022 Gates, 27648-Cell, CMOS, CBGA560, CERAMIC, BGA-560

Overview of 5962R9957401QXA by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for 5962R9957401QXA by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9957401QXA by AMD Xilinx

5962R9957401QXA
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA, CGA560,33X33,50
Pin Count
560
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
JESD-30 Code
S-CBGA-B560
JESD-609 Code
e0
Length
42.5 mm
Number of Equivalent Gates
1124022
Number of Inputs
404
Number of Logic Cells
27648
Number of Outputs
404
Number of Terminals
560
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1124022 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
CGA560,33X33,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.35 mm
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Total Dose
100k Rad(Si) V
Width
42.5 mm
Want to compare parts?
  1. 5962R9957401QXA
    AMD Xilinx
    Field Programmable Gate Array, 1124022 Gates, 27648-Cell, CMOS, CBGA560, CERAMIC, BGA-560
    VS

Alternate Parts for 5962R9957401QXA

This table gives cross-reference parts and alternative options found for 5962R9957401QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9957401QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XQVR1000-4CG560V Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx 5962R9957401QXA vs XQVR1000-4CG560V
XQVR1000-4CG560M Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx 5962R9957401QXA vs XQVR1000-4CG560M
5962-9957401QXA Field Programmable Gate Array, 1124022 Gates, 27648-Cell, CMOS, CBGA560, CERAMIC, BGA-560 AMD Xilinx 5962R9957401QXA vs 5962-9957401QXA
XQV1000-4CGG560Q Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 AMD Xilinx 5962R9957401QXA vs XQV1000-4CGG560Q
XQVR1000-4CGG560Q Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx 5962R9957401QXA vs XQVR1000-4CGG560Q
XQV1000-4CG560M Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, CERAMIC, CGA-560 AMD Xilinx 5962R9957401QXA vs XQV1000-4CG560M
5962-9957401QXX Field Programmable Gate Array, 1124022 Gates, CMOS, CBGA560, CERAMIC, BGA-560 AMD Xilinx 5962R9957401QXA vs 5962-9957401QXX
XQVR1000-4CGG560M Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 AMD Xilinx 5962R9957401QXA vs XQVR1000-4CGG560M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9957401QXA by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9957401QXA by AMD Xilinx

Select Manufacturer
Which Manufacturer of 5962R9957401QXA would you like to use for your alert(s)?
  • Please alert me when 5962R9957401QXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9957401QXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9957401QXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9957401QXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9957401QXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9957401QXA by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: