Part Details for 5962R9666301TEC by Renesas Electronics Corporation
Overview of 5962R9666301TEC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9666301TEC
5962R9666301TEC CAD Models
5962R9666301TEC Part Data Attributes
|
5962R9666301TEC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9666301TEC
Renesas Electronics Corporation
Line Driver, 4 Func, 4 Driver, CMOS, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 42 ns | |
Width | 7.62 mm |
Alternate Parts for 5962R9666301TEC
This table gives cross-reference parts and alternative options found for 5962R9666301TEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9666301TEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9666301VEC | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962R9666301TEC vs 5962F9666301VEC |
5962R9666301TEX | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | Renesas Electronics Corporation | 5962R9666301TEC vs 5962R9666301TEX |
HS1-26C31RH-8 | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962R9666301TEC vs HS1-26C31RH-8 |
DS26C31TN | CMOS Quad TRI-STATE Differential Line Drivers 16-PDIP -40 to 85 | Texas Instruments | 5962R9666301TEC vs DS26C31TN |
AM26C31MJ | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 5962R9666301TEC vs AM26C31MJ |
AM26C31INE4 | Quadruple differential line driver 16-PDIP -40 to 85 | Texas Instruments | 5962R9666301TEC vs AM26C31INE4 |
5962F9666301QEC | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | Renesas Electronics Corporation | 5962R9666301TEC vs 5962F9666301QEC |
DS26C31MJ/883 | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962R9666301TEC vs DS26C31MJ/883 |
5962-9163901MEA | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | 5962R9666301TEC vs 5962-9163901MEA |
HS1-26C31RH-8 | Radiation Hardened Quad Differential Line Driver, SBDIP, /Tube | Renesas Electronics Corporation | 5962R9666301TEC vs HS1-26C31RH-8 |