Part Details for 5962R9659801VEC by Intersil Corporation
Overview of 5962R9659801VEC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9659801VEC
5962R9659801VEC CAD Models
5962R9659801VEC Part Data Attributes
|
5962R9659801VEC
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9659801VEC
Intersil Corporation
4000/14000/40000 SERIES, 32-BIT BIDIRECTIONAL SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 740000 Hz | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 972 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 1 MHz |
Alternate Parts for 5962R9659801VEC
This table gives cross-reference parts and alternative options found for 5962R9659801VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9659801VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40100BDMSR | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9659801VEC vs CD40100BDMSR |
CD40100BFMSH | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9659801VEC vs CD40100BFMSH |
CD40100BFMSR | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9659801VEC vs CD40100BFMSR |
5962R9659801VEX | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9659801VEC vs 5962R9659801VEX |
HCC40100BF | 4000/14000/40000 SERIES, 32-BIT BIDIRECTIONAL SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | 5962R9659801VEC vs HCC40100BF |
HCF40100BEY | 4000/14000/40000 SERIES, 32-BIT BIDIRECTIONAL SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 5962R9659801VEC vs HCF40100BEY |