Part Details for CD40100BFMSR by Harris Semiconductor
Overview of CD40100BFMSR by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40100BFMSR
CD40100BFMSR CAD Models
CD40100BFMSR Part Data Attributes
|
CD40100BFMSR
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40100BFMSR
Harris Semiconductor
Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WRAP AROUND; CLOCK INHIBIT; OUTPUT CHANGES WITH THE FALLING EDGE OF SHIFT CLOCK; RADIATION HARDENED | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 1000000 Hz | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 972 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 0.74 MHz |
Alternate Parts for CD40100BFMSR
This table gives cross-reference parts and alternative options found for CD40100BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40100BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40100BDMSR | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40100BFMSR vs CD40100BDMSR |
CD40100BFMSH | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40100BFMSR vs CD40100BFMSH |
5962R9659801VEX | Serial In Serial Out, 4000/14000/40000 Series, 32-Bit, Bidirectional, True Output, CMOS, CDIP16 | Harris Semiconductor | CD40100BFMSR vs 5962R9659801VEX |
HCC40100BF | 4000/14000/40000 SERIES, 32-BIT BIDIRECTIONAL SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD40100BFMSR vs HCC40100BF |
HCF40100BEY | 4000/14000/40000 SERIES, 32-BIT BIDIRECTIONAL SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD40100BFMSR vs HCF40100BEY |