Part Details for 5962R9655101VCC by Cobham PLC
Overview of 5962R9655101VCC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9655101VCC
5962R9655101VCC CAD Models
5962R9655101VCC Part Data Attributes
|
5962R9655101VCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R9655101VCC
Cobham PLC
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9655101VCC
This table gives cross-reference parts and alternative options found for 5962R9655101VCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9655101VCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962H9655101VXX | Cobham Power Products | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 | 5962R9655101VCC vs 5962H9655101VXX |
UT54ACTS253-PVCR | Cobham PLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | 5962R9655101VCC vs UT54ACTS253-PVCR |
74ACT151LCT | Fairchild Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, ACT Series, 1-Func, CMOS, CQCC20, CERAMIC, LCC-20 | 5962R9655101VCC vs 74ACT151LCT |
74ACT11251DR | Texas Instruments | Check for Price | ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | 5962R9655101VCC vs 74ACT11251DR |
5962H9655101QCX | Cobham Semiconductor Solutions | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | 5962R9655101VCC vs 5962H9655101QCX |
54ACTQ153FMQB | Texas Instruments | Check for Price | IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Multiplexer/Demultiplexer | 5962R9655101VCC vs 54ACTQ153FMQB |
DV74ACT151D | avg Semiconductors | Check for Price | Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 | 5962R9655101VCC vs DV74ACT151D |
5962R8875601BFX | Texas Instruments | Check for Price | ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERPACK-16 | 5962R9655101VCC vs 5962R8875601BFX |
TC74ACT253F(EL) | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | 5962R9655101VCC vs TC74ACT253F(EL) |
UT54ACTS153-UQXH | Cobham PLC | Check for Price | Multiplexer, 2-Func, 4 Line Input, CMOS, CDFP16 | 5962R9655101VCC vs UT54ACTS153-UQXH |