Part Details for UT54ACS08-PCX by Cobham Semiconductor Solutions
Overview of UT54ACS08-PCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS08-PCX
UT54ACS08-PCX CAD Models
UT54ACS08-PCX Part Data Attributes
|
UT54ACS08-PCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS08-PCX
Cobham Semiconductor Solutions
AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS08-PCX
This table gives cross-reference parts and alternative options found for UT54ACS08-PCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS08-PCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS08D/SAMPLE-02 | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | UT54ACS08-PCX vs ACS08D/SAMPLE-02 |
5962F9565102VCC | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | UT54ACS08-PCX vs 5962F9565102VCC |
UT54ACS08PQCH | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCX vs UT54ACS08PQCH |
UT54ACS08PQCR | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCX vs UT54ACS08PQCR |
UT54ACS08PQAH | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCX vs UT54ACS08PQAH |
5962R9651801VCA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCX vs 5962R9651801VCA |
UT54ACS08PVAR | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCX vs UT54ACS08PVAR |
UT54ACS08PVXR | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCX vs UT54ACS08PVXR |
5962R9651801VCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCX vs 5962R9651801VCX |
5962H9651801VCA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCX vs 5962H9651801VCA |