Part Details for 5962R9582602V9A by Renesas Electronics Corporation
Overview of 5962R9582602V9A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962R9582602V9A
5962R9582602V9A CAD Models
5962R9582602V9A Part Data Attributes
|
5962R9582602V9A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
5962R9582602V9A
Renesas Electronics Corporation
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9582602V9A
This table gives cross-reference parts and alternative options found for 5962R9582602V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582602V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001BHMSR | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | 5962R9582602V9A vs CD4001BHMSR |
5962R9582605V9A | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | 5962R9582602V9A vs 5962R9582605V9A |
5962R9582602V9X | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Renesas Electronics Corporation | 5962R9582602V9A vs 5962R9582602V9X |
CD4001BHMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14 | Intersil Corporation | 5962R9582602V9A vs CD4001BHMSR |
5962R9582605V9A | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE-14 | Intersil Corporation | 5962R9582602V9A vs 5962R9582605V9A |
CD4001MD8 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE, Gate | National Semiconductor Corporation | 5962R9582602V9A vs CD4001MD8 |
5962R9582605V9X | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | 5962R9582602V9A vs 5962R9582605V9X |