Logic
5962R9582501VXX
Description: CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16

Overview of 5962R9582501VXX by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 5962R9582501VXX by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9582501VXX by Intersil Corporation

5962R9582501VXX
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CMOS
Input Conditioning
STANDARD
JESD-30 Code
R-CDFP-F16
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
110 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. 5962R9582501VXX
    Intersil Corporation
    CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16
    VS

Alternate Parts for 5962R9582501VXX

This table gives cross-reference parts and alternative options found for 5962R9582501VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582501VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9582501QXX CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962R9582501VXX vs 5962R9582501QXX
HS9-54C138RH-Q HS9-54C138RH-Q Intersil Corporation 5962R9582501VXX vs HS9-54C138RH-Q
5962R9582501VXC CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962R9582501VXX vs 5962R9582501VXC
Part Number Description Manufacturer Compare
HS1-54C138RH/SAMPLE CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Intersil Corporation 5962R9582501VXX vs HS1-54C138RH/SAMPLE
HPL4-82C338-5 Decoder/Driver, CMOS Series, Inverted Output, CMOS, CQCC20, Harris Semiconductor 5962R9582501VXX vs HPL4-82C338-5
HPL4-82C338-8 Decoder/Driver, CMOS Series, Inverted Output, CMOS, CQCC20, Harris Semiconductor 5962R9582501VXX vs HPL4-82C338-8
MM74C154WM Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 5962R9582501VXX vs MM74C154WM
5962R9582501V9A CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16 Intersil Corporation 5962R9582501VXX vs 5962R9582501V9A
HPL3-82C138-9 Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDIP16, Harris Semiconductor 5962R9582501VXX vs HPL3-82C138-9
HPL3-82C139-9 CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Intersil Corporation 5962R9582501VXX vs HPL3-82C139-9
HPL1-82C339-5 Decoder/Driver, CMOS Series, Inverted Output, CMOS, CDIP24, Harris Semiconductor 5962R9582501VXX vs HPL1-82C339-5
MM74C48J IC CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver National Semiconductor Corporation 5962R9582501VXX vs MM74C48J
5962R9582501VXC CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962R9582501VXX vs 5962R9582501VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9582501VXX by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9582501VXX by Intersil Corporation

Select Manufacturer
Which Manufacturer of 5962R9582501VXX would you like to use for your alert(s)?
  • Please alert me when 5962R9582501VXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9582501VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9582501VXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9582501VXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9582501VXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9582501VXX by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: