Part Details for HPL3-82C139-9 by Intersil Corporation
Overview of HPL3-82C139-9 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPL3-82C139-9
HPL3-82C139-9 CAD Models
HPL3-82C139-9 Part Data Attributes
|
HPL3-82C139-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HPL3-82C139-9
Intersil Corporation
CMOS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HPL3-82C139-9
This table gives cross-reference parts and alternative options found for HPL3-82C139-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPL3-82C139-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPL1-82C139-5 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | HPL3-82C139-9 vs HPL1-82C139-5 |
HPL3-82C139-9 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, PDIP16, | Harris Semiconductor | HPL3-82C139-9 vs HPL3-82C139-9 |
HPL1-82C139-9 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | HPL3-82C139-9 vs HPL1-82C139-9 |
HPL1-82C139-8 | Decoder/Driver, CMOS Series, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | HPL3-82C139-9 vs HPL1-82C139-8 |