Part Details for 5962R9563101TEC by Renesas Electronics Corporation
Overview of 5962R9563101TEC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962R9563101TEC
5962R9563101TEC CAD Models
5962R9563101TEC Part Data Attributes
|
5962R9563101TEC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9563101TEC
Renesas Electronics Corporation
Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 40 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962R9563101TEC
This table gives cross-reference parts and alternative options found for 5962R9563101TEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9563101TEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9563101VEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | 5962R9563101TEC vs 5962F9563101VEC |
HS1-26CT32RH-T | Radiation Hardened Quad Differential Line Receivers, SBDIP, / | Renesas Electronics Corporation | 5962R9563101TEC vs HS1-26CT32RH-T |
5962F9563101QEC | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962R9563101TEC vs 5962F9563101QEC |
HS1-26CT32RH-T | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962R9563101TEC vs HS1-26CT32RH-T |
HS1-26CT32RH-8 | Radiation Hardened Quad Differential Line Receivers, SBDIP, /Tube | Renesas Electronics Corporation | 5962R9563101TEC vs HS1-26CT32RH-8 |
5962R9563101TEX | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962R9563101TEC vs 5962R9563101TEX |
HS1-26CT32RH-Q | Radiation Hardened Quad Differential Line Receivers, SBDIP, /Tube | Renesas Electronics Corporation | 5962R9563101TEC vs HS1-26CT32RH-Q |
5962F9563101QEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | 5962R9563101TEC vs 5962F9563101QEX |
HS1-26CT32RH-8 | LINE RECEIVER, CDIP16 | Intersil Corporation | 5962R9563101TEC vs HS1-26CT32RH-8 |
5962F9563101VEX | QUAD LINE RECEIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962R9563101TEC vs 5962F9563101VEX |