Part Details for 5962R9160102KXX by Crane Aerospace & Electronics
Overview of 5962R9160102KXX by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9160102KXX
5962R9160102KXX CAD Models
5962R9160102KXX Part Data Attributes
|
5962R9160102KXX
Crane Aerospace & Electronics
Buy Now
|
Compare Parts:
5962R9160102KXX
Crane Aerospace & Electronics
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE, DIP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDMA-P8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.9 V | |
Output Voltage-Min | 14.1 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962R9160102KXX
This table gives cross-reference parts and alternative options found for 5962R9160102KXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9160102KXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMHF2815S/HR | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, METAL PACKAGE-8 | Crane Aerospace & Electronics | 5962R9160102KXX vs SMHF2815S/HR |
5962R9160102HXC | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Electronics | 5962R9160102KXX vs 5962R9160102HXC |
5962R9160102KZA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Electronics | 5962R9160102KXX vs 5962R9160102KZA |
5962L9160102HZX | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE, FM-8 | Crane Aerospace & Electronics | 5962R9160102KXX vs 5962L9160102HZX |
5962R9160102HZC | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Electronics | 5962R9160102KXX vs 5962R9160102HZC |
SMHF2815S/KR | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, METAL PACKAGE-8 | Crane Electronics | 5962R9160102KXX vs SMHF2815S/KR |
SMHF2815S/HL | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | Crane Electronics | 5962R9160102KXX vs SMHF2815S/HL |
5962R9160102KXC | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Electronics | 5962R9160102KXX vs 5962R9160102KXC |
5962-9160102HZX | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE, DIP-8 | Crane Electronics | 5962R9160102KXX vs 5962-9160102HZX |
SMHF2815S/HL | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | Crane Aerospace & Electronics | 5962R9160102KXX vs SMHF2815S/HL |