Part Details for 5962R9160102HZC by Crane Electronics
Overview of 5962R9160102HZC by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9160102HZC
5962R9160102HZC CAD Models
5962R9160102HZC Part Data Attributes
|
5962R9160102HZC
Crane Electronics
Buy Now
|
Compare Parts:
5962R9160102HZC
Crane Electronics
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , MODULE,8LEAD,1.9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.9 V | |
Output Voltage-Min | 14.1 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,8LEAD,1.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962R9160102HZC
This table gives cross-reference parts and alternative options found for 5962R9160102HZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9160102HZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L9160102HXX | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, MODULE, DIP-8 | Interpoint | 5962R9160102HZC vs 5962L9160102HXX |
5962R9160102HXX | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, MODULE, DIP-8 | Interpoint | 5962R9160102HZC vs 5962R9160102HXX |
5962R9160102KZA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Aerospace & Electronics | 5962R9160102HZC vs 5962R9160102KZA |
SMHF2815S/HR | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, METAL PACKAGE-8 | Crane Aerospace & Electronics | 5962R9160102HZC vs SMHF2815S/HR |
5962R9160102HZA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Electronics | 5962R9160102HZC vs 5962R9160102HZA |
5962L9160102KZA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Electronics | 5962R9160102HZC vs 5962L9160102KZA |
5962R9160102HXA | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Aerospace & Electronics | 5962R9160102HZC vs 5962R9160102HXA |
5962L9160102HZX | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, MODULE, FM-8 | Interpoint | 5962R9160102HZC vs 5962L9160102HZX |
5962R9160102HZC | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIP-8 | Crane Aerospace & Electronics | 5962R9160102HZC vs 5962R9160102HZC |
5962-9160102HXX | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, MODULE, DIP-8 | Crane Electronics | 5962R9160102HZC vs 5962-9160102HXX |