Part Details for 5962R8954702DA by Texas Instruments
Overview of 5962R8954702DA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962R8954702DA
5962R8954702DA CAD Models
5962R8954702DA Part Data Attributes
|
5962R8954702DA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R8954702DA
Texas Instruments
ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for 5962R8954702DA
This table gives cross-reference parts and alternative options found for 5962R8954702DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8954702DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8954703XX | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962R8954702DA vs 5962F8954703XX |
5962-8954703XX | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962R8954702DA vs 5962-8954703XX |
54ACT08FMQB | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962R8954702DA vs 54ACT08FMQB |
5962-8954702DX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 5962R8954702DA vs 5962-8954702DX |
5962-8954703VXX | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962R8954702DA vs 5962-8954703VXX |
5962-8954702DA | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, | Teledyne e2v | 5962R8954702DA vs 5962-8954702DA |
54ACTQ08FMQB | IC ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 5962R8954702DA vs 54ACTQ08FMQB |
5962F8954703VXA | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962R8954702DA vs 5962F8954703VXA |
74ACT08FC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962R8954702DA vs 74ACT08FC |
5962-8954702VDX | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14 | Texas Instruments | 5962R8954702DA vs 5962-8954702VDX |