Part Details for 5962R7801301HXA by MS Kennedy Corporation
Overview of 5962R7801301HXA by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for 5962R7801301HXA
5962R7801301HXA CAD Models
5962R7801301HXA Part Data Attributes
|
5962R7801301HXA
MS Kennedy Corporation
Buy Now
|
Compare Parts:
5962R7801301HXA
MS Kennedy Corporation
Buffer Amplifier, 1 Func, Hybrid, CAN-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.23 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-XBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962R7801301HXA
This table gives cross-reference parts and alternative options found for 5962R7801301HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R7801301HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R7801301KXA | Buffer Amplifier, 1 Func, Hybrid, CAN-8 | MS Kennedy Corporation | 5962R7801301HXA vs 5962R7801301KXA |
7801-301XC | BUFFER AMPLIFIER | MS Kennedy Corporation | 5962R7801301HXA vs 7801-301XC |
HA2-5002-5 | BUFFER AMPLIFIER, MBCY8 | Intersil Corporation | 5962R7801301HXA vs HA2-5002-5 |