Part Details for 5962R3829437SXA by Cobham Semiconductor Solutions
Overview of 5962R3829437SXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R3829437SXA
5962R3829437SXA CAD Models
5962R3829437SXA Part Data Attributes
|
5962R3829437SXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R3829437SXA
Cobham Semiconductor Solutions
Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R3829437SXA
This table gives cross-reference parts and alternative options found for 5962R3829437SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R3829437SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H3829437BXA | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R3829437SXA vs 5962H3829437BXA |
HM3E-65764N-6 | Standard SRAM, 8KX8, 55ns, CMOS, PDIP28 | Matra MHS | 5962R3829437SXA vs HM3E-65764N-6 |
5962H3829437SXC | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R3829437SXA vs 5962H3829437SXC |
5962R3829437BXC | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R3829437SXA vs 5962R3829437BXC |
HM1E-65764N-5 | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | Matra MHS | 5962R3829437SXA vs HM1E-65764N-5 |
HM1E-65764N-2 | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, | Temic Semiconductors | 5962R3829437SXA vs HM1E-65764N-2 |
HM3E-65764N-AD | 8KX8 STANDARD SRAM, 55ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | 5962R3829437SXA vs HM3E-65764N-AD |
HM1E-65764N-5 | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | 5962R3829437SXA vs HM1E-65764N-5 |
5962R3829437SXX | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | 5962R3829437SXA vs 5962R3829437SXX |
HM1E-65764N/883 | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 | Matra MHS | 5962R3829437SXA vs HM1E-65764N/883 |