HM1E-65764N/883
Description: Standard SRAM, 8KX8, 55ns, CMOS, CDIP28

Overview of HM1E-65764N/883 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for HM1E-65764N/883 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM1E-65764N/883 by Matra MHS

HM1E-65764N/883
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-GDIP-T28
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HM1E-65764N/883
    Matra MHS
    Standard SRAM, 8KX8, 55ns, CMOS, CDIP28
    VS

Alternate Parts for HM1E-65764N/883

This table gives cross-reference parts and alternative options found for HM1E-65764N/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1E-65764N/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R3829437SXX Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962R3829437SXX
HM1E-65764N-9 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Matra MHS HM1E-65764N/883 vs HM1E-65764N-9
HM3E-65764N-5 Standard SRAM, 8KX8, 55ns, CMOS, PDIP28 Matra MHS HM1E-65764N/883 vs HM3E-65764N-5
5962H3829437SXA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962H3829437SXA
5962H3829437BXA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962H3829437BXA
HM3E-65764N-6 Standard SRAM, 8KX8, 55ns, CMOS, PDIP28 Matra MHS HM1E-65764N/883 vs HM3E-65764N-6
5962H3829437SXC Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962H3829437SXC
HM3E-65764N-9 Standard SRAM, 8KX8, 55ns, CMOS, PDIP28, Temic Semiconductors HM1E-65764N/883 vs HM3E-65764N-9
HM1E-65764N-6 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Matra MHS HM1E-65764N/883 vs HM1E-65764N-6
HM1E-65764N-2 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Temic Semiconductors HM1E-65764N/883 vs HM1E-65764N-2
Part Number Description Manufacturer Compare
HM1E-65764N-5 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Matra MHS HM1E-65764N/883 vs HM1E-65764N-5
5962R3829437BXX Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962R3829437BXX
HM1E-65764N-2 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, Temic Semiconductors HM1E-65764N/883 vs HM1E-65764N-2
HM3E-65764N-A Standard SRAM, 8KX8, 55ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, PACKAGE-28 Atmel Corporation HM1E-65764N/883 vs HM3E-65764N-A
5962R3829437BXA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962R3829437BXA
5962H3829437SXX Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962H3829437SXX
5962R3829437BXC Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962R3829437BXC
HM1E-65764N-9 Standard SRAM, 8KX8, 55ns, CMOS, CDIP28 Matra MHS HM1E-65764N/883 vs HM1E-65764N-9
HM3E-65764N-5 Standard SRAM, 8KX8, 55ns, CMOS, PDIP28 Matra MHS HM1E-65764N/883 vs HM3E-65764N-5
5962H3829437SXA Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 Cobham Semiconductor Solutions HM1E-65764N/883 vs 5962H3829437SXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM1E-65764N/883 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM1E-65764N/883 by Matra MHS

  • Please alert me when HM1E-65764N/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM1E-65764N/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM1E-65764N/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM1E-65764N/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM1E-65764N/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM1E-65764N/883 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: