Part Details for 5962R1323202KXA by VPT Inc
Overview of 5962R1323202KXA by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R1323202KXA
5962R1323202KXA CAD Models
5962R1323202KXA Part Data Attributes
|
5962R1323202KXA
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
5962R1323202KXA
VPT Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX;WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 37.5 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 37.08 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 8.38 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 28.7 mm |
Alternate Parts for 5962R1323202KXA
This table gives cross-reference parts and alternative options found for 5962R1323202KXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1323202KXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1323202HXC | DC-DC Regulated Power Supply Module, | VPT Inc | 5962R1323202KXA vs 5962R1323202HXC |
5962R1323202KXC | DC-DC Regulated Power Supply Module, | VPT Inc | 5962R1323202KXA vs 5962R1323202KXC |