5962R1323202KXA
vs
5962R1323202KYA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT INC
|
VPT INC
|
Package Description |
PACKAGE-8
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LG-MAX;WD-MAX
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
37.5 V
|
37.5 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-MDMA-P8
|
R-MDFM-P8
|
Length |
37.08 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
12.18 V
|
12.18 V
|
Output Voltage-Min |
11.82 V
|
11.82 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Qualified
|
Qualified
|
Screening Level |
MIL-PRF-38534 Class K
|
MIL-PRF-38534 Class K
|
Seated Height-Max |
8.38 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
100k Rad(Si) V
|
Total Power Output-Max |
15 W
|
15 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
28.7 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962R1323202KXA with alternatives
Compare 5962R1323202KYA with alternatives