Part Details for 5962R0923561VZA by Texas Instruments
Overview of 5962R0923561VZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R0923561VZA | Texas Instruments | Precision Micropower Shunt Voltage Reference 10-CFP -55 to 125 |
Part Details for 5962R0923561VZA
5962R0923561VZA CAD Models
5962R0923561VZA Part Data Attributes
|
5962R0923561VZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R0923561VZA
Texas Instruments
Radiation-hardened QMLV, 2.5-V or 5-V shunt voltage reference 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.513 V | |
Output Voltage-Min | 2.487 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 45 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | NO | |
Width | 6.12 mm |
Alternate Parts for 5962R0923561VZA
This table gives cross-reference parts and alternative options found for 5962R0923561VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0923561VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050WG2.5-MPR | Radiation-hardened QMLV, 2.5-V or 5-V shunt voltage reference 10-CFP 25 to 25 | Texas Instruments | 5962R0923561VZA vs LM4050WG2.5-MPR |
LM4050WG2.5RLQV | Radiation-hardened QMLV, 2.5-V or 5-V shunt voltage reference 10-CFP -55 to 125 | Texas Instruments | 5962R0923561VZA vs LM4050WG2.5RLQV |