Memory
5962R0151702VXA
Description: OTP ROM, 32KX8, 65ns, CMOS, 0.050 INCH, DFP-28

Overview of 5962R0151702VXA by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Automotive

CAD Models for 5962R0151702VXA by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R0151702VXA by Cobham Power Products

5962R0151702VXA
Cobham Power Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
JESD-30 Code
R-XDFP-F28
JESD-609 Code
e0
Memory Density
131072 bit
Memory IC Type
OTP ROM
Memory Width
1
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX1
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.921 mm
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
12.446 mm
Want to compare parts?
  1. 5962R0151702VXA
    Cobham Power Products
    OTP ROM, 32KX8, 65ns, CMOS, 0.050 INCH, DFP-28
    VS

Alternate Parts for 5962R0151702VXA

This table gives cross-reference parts and alternative options found for 5962R0151702VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0151702VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F15172VXA OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, 0.050 INCH PITCH, DFP-28 Cobham Power Products 5962R0151702VXA vs 5962F15172VXA
5962G15172VXA OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, 0.050 INCH PITCH, DFP-28 Cobham Power Products 5962R0151702VXA vs 5962G15172VXA
5962R0151702QXX OTP ROM, 32KX8, 65ns, CMOS, 0.050 INCH, DFP-28 Cobham Power Products 5962R0151702VXA vs 5962R0151702QXX
5962G0151702QXC OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962G0151702QXC
5962H0151705QXC OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962H0151705QXC
5962H0151702VXC OTP ROM, 32KX8, 65ns, CMOS, CDFP28, CERAMIC, FP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962H0151702VXC
5962F0151702VXC OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962F0151702VXC
UT28F256LVQLC-65UCX OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs UT28F256LVQLC-65UCX
UT28F256LVQLC-65UPX OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs UT28F256LVQLC-65UPX
5962G0151704VXA OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962G0151704VXA
Part Number Description Manufacturer Compare
5962F0151703QXA OTP ROM, 32KX8, 65ns, CMOS, 0.050 INCH, DFP-28 Cobham Power Products 5962R0151702VXA vs 5962F0151703QXA
5962H0151702QXX OTP ROM, 32KX8, 65ns, CMOS, CDFP28, CERAMIC, FP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962H0151702QXX
5962H0151703QXC OTP ROM, 32KX8, 65ns, CMOS, 0.050 INCH, DFP-28 Cobham Power Products 5962R0151702VXA vs 5962H0151703QXC
5962F15174QXC OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962F15174QXC
5962R0151704VXA OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962R0151704VXA
5962F0151703VXA OTP ROM, 32KX8, 65ns, CMOS, CDFP28, CERAMIC, FP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962F0151703VXA
5962H15174QXA OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962H15174QXA
5962G0151705VXC OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962G0151705VXC
5962G15175VXC OTP ROM, 32KX8, 65ns, CMOS, PDFP28, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962G15175VXC
5962R0151702QXX OTP ROM, 32KX8, 65ns, CMOS, 0.490 X 0.740 INCH, DFP-28 Cobham Semiconductor Solutions 5962R0151702VXA vs 5962R0151702QXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R0151702VXA by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R0151702VXA by Cobham Power Products

Select Manufacturer
Which Manufacturer of 5962R0151702VXA would you like to use for your alert(s)?
  • Please alert me when 5962R0151702VXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R0151702VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R0151702VXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R0151702VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R0151702VXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R0151702VXA by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: