5962R0151702VXA vs 5962G0151702QXC feature comparison

5962R0151702VXA Cobham Power Products

Buy Now Datasheet

5962G0151702QXC Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX COLORADO SPRINGS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.1.A
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 65 ns 65 ns
JESD-30 Code R-XDFP-F28 R-XDFP-F28
JESD-609 Code e0 e4
Memory Density 131072 bit 16384 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 128000 2000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX1 2KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 2.921 mm 2.921 mm
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 500k Rad(Si) V
Width 12.446 mm 12.446 mm
Base Number Matches 1 1
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V

Compare 5962R0151702VXA with alternatives

Compare 5962G0151702QXC with alternatives