Memory
5962L-9960701TUX
Description: 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36

Overview of 5962L-9960701TUX by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962L-9960701TUX by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962L-9960701TUX by Cobham Power Products

5962L-9960701TUX
Cobham Power Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
DFP
Package Description
DFP,
Pin Count
36
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-CDFP-F36
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
36
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class T
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
50k Rad(Si) V
Width
12.192 mm
Want to compare parts?
  1. 5962L-9960701TUX
    Cobham Power Products
    512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36
    VS

Alternate Parts for 5962L-9960701TUX

This table gives cross-reference parts and alternative options found for 5962L-9960701TUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L-9960701TUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962L9960703QUA Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs 5962L9960703QUA
5962L9960701TUC Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham PLC 5962L-9960701TUX vs 5962L9960701TUC
5962L9960701QUX Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham PLC 5962L-9960701TUX vs 5962L9960701QUX
UT8Q512UCX Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, FP-36 Cobham Semiconductor Solutions 5962L-9960701TUX vs UT8Q512UCX
5962L9960703QUA Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Semiconductor Solutions 5962L-9960701TUX vs 5962L9960703QUA
5962L9960701QUC Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham PLC 5962L-9960701TUX vs 5962L9960701QUC
5962L9960703TUC Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs 5962L9960703TUC
UT8Q512-UCA 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Semiconductor Solutions 5962L-9960701TUX vs UT8Q512-UCA
5962L9960701TUA Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Semiconductor Solutions 5962L-9960701TUX vs 5962L9960701TUA
5962L9960703QUC Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs 5962L9960703QUC
Part Number Description Manufacturer Compare
5962L9960701QUA Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs 5962L9960701QUA
5962L-9960703TUC 512KX8 STANDARD SRAM, 20ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs 5962L-9960703TUC
UT8Q512-UCA Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs UT8Q512-UCA
5962L9960703TUX Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs 5962L9960703TUX
5962L-9960703TUX 512KX8 STANDARD SRAM, 20ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs 5962L-9960703TUX
UT8Q512UCA Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, FP-36 Cobham Semiconductor Solutions 5962L-9960701TUX vs UT8Q512UCA
5962L9960703TUX Standard SRAM, 512KX8, 20ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham PLC 5962L-9960701TUX vs 5962L9960703TUX
5962L9960701QUC Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham PLC 5962L-9960701TUX vs 5962L9960701QUC
5962D9960701TUC Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham PLC 5962L-9960701TUX vs 5962D9960701TUC
5962L-9960701QUC 512KX8 STANDARD SRAM, 25ns, CDFP36, BOTTOM BRAZED, CERAMIC, DFP-36 Cobham Power Products 5962L-9960701TUX vs 5962L-9960701QUC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962L-9960701TUX by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962L-9960701TUX by Cobham Power Products

Select Manufacturer
Which Manufacturer of 5962L-9960701TUX would you like to use for your alert(s)?
  • Please alert me when 5962L-9960701TUX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962L-9960701TUX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962L-9960701TUX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962L-9960701TUX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962L-9960701TUX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962L-9960701TUX by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: