5962L-9960701TUX
vs
5962D9960701TUC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROFLEX PLAINVIEW
COBHAM PLC
Part Package Code
DFP
Package Description
DFP,
DFP, FL36,.5
Pin Count
36
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
JESD-30 Code
R-CDFP-F36
R-CDFP-F36
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
36
36
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class T
MIL-PRF-38535 Class T
Seated Height-Max
3.048 mm
3.048 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
50k Rad(Si) V
10k Rad(Si) V
Width
12.192 mm
12.192 mm
Base Number Matches
2
1
I/O Type
COMMON
JESD-609 Code
e4
Output Characteristics
3-STATE
Package Equivalence Code
FL36,.5
Standby Current-Max
0.001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.18 mA
Terminal Finish
GOLD
Compare 5962L-9960701TUX with alternatives
Compare 5962D9960701TUC with alternatives