Drivers And Interfaces
5962H9865204VYX
Description: Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16

Overview of 5962H9865204VYX by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962H9865204VYX by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962H9865204VYX by Cobham Power Products

5962H9865204VYX
Cobham Power Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-CDFP-F16
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Receive Delay-Max
1.9 ns
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.921 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
6.731 mm
Want to compare parts?
  1. 5962H9865204VYX
    Cobham Power Products
    Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16
    VS

Alternate Parts for 5962H9865204VYX

This table gives cross-reference parts and alternative options found for 5962H9865204VYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9865204VYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962H9865204VYC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 Cobham Power Products 5962H9865204VYX vs 5962H9865204VYC
5962H9865204VYC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDSO16, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962H9865204VYX vs 5962H9865204VYC
5962H9865204VYA Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 Cobham Power Products 5962H9865204VYX vs 5962H9865204VYA
Part Number Description Manufacturer Compare
5962H9865204VYC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDSO16, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962H9865204VYX vs 5962H9865204VYC
5962H9865204VYX Line Receiver, 4 Func, 4 Rcvr, CMOS, CDSO16, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962H9865204VYX vs 5962H9865204VYX
5962H9865204VYC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 Cobham Power Products 5962H9865204VYX vs 5962H9865204VYC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H9865204VYX by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H9865204VYX by Cobham Power Products

Select Manufacturer
Which Manufacturer of 5962H9865204VYX would you like to use for your alert(s)?
  • Please alert me when 5962H9865204VYX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962H9865204VYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H9865204VYX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962H9865204VYX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H9865204VYX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H9865204VYX by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: