There are no models available for this part yet.
Overview of 5962H9651601V9X by Cobham Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for 5962H9651601V9X by Cobham Power Products
Part Data Attributes for 5962H9651601V9X by Cobham Power Products
5962H9651601V9X
Cobham Power Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AEROFLEX PLAINVIEW
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
X-XUUC-N14
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Propagation Delay (tpd)
|
19 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Total Dose
|
1M Rad(Si) V
|
Want to compare parts?
-
5962H9651601V9XCobham Power ProductsInverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14VS
-
Alternate Parts for 5962H9651601V9X
This table gives cross-reference parts and alternative options found for 5962H9651601V9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9651601V9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9651601Q9X | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Semiconductor Solutions | 5962H9651601V9X vs 5962H9651601Q9X |
5962H9651601V9A | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Semiconductor Solutions | 5962H9651601V9X vs 5962H9651601V9A |
5962H9651601Q9X | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Power Products | 5962H9651601V9X vs 5962H9651601Q9X |
ACS04HMSR-03 | AC SERIES, HEX 1-INPUT INVERT GATE, UUC16, DIE-16 | Intersil Corporation | 5962H9651601V9X vs ACS04HMSR-03 |
5962F9860301V9X | HEX 1-INPUT INVERT GATE, UUC14 | Intersil Corporation | 5962H9651601V9X vs 5962F9860301V9X |
5962F9860301V9A | HEX 1-INPUT INVERT GATE, UUC14 | Intersil Corporation | 5962H9651601V9X vs 5962F9860301V9A |
5962H9651601V9A | Inverter, AC Series, 6-Func, 1-Input, CMOS, DIE-14 | Cobham Power Products | 5962H9651601V9X vs 5962H9651601V9A |